-2,15mm-C-Series.jpg)
C4520CH3F100F085KA | ||
---|---|---|
Digi-Key Part Number | 445-11886-2-ND - Tape & Reel (TR) 445-11886-1-ND - Cut Tape (CT) 445-11886-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C4520CH3F100F085KA | |
Description | CAP CER 10PF 3KV CH 1808 | |
Detailed Description | 10 pF ±1pF 3000V (3kV) Ceramic Capacitor CH 1808 (4520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1pF | |
Voltage - Rated | ||
Temperature Coefficient | CH | |
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | C4520CH3F100F085KA Character Sheet |
EDA Models | C4520CH3F100F085KA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.49500 | $4.95 |
50 | $0.39600 | $19.80 |
100 | $0.33940 | $33.94 |
500 | $0.26866 | $134.33 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22624 | $226.24 |
2,000 | $0.21210 | $424.20 |
5,000 | $0.19796 | $989.80 |
10,000 | $0.19089 | $1,908.90 |
25,000 | $0.18382 | $4,595.50 |
50,000 | $0.18029 | $9,014.50 |
Attribute | Description |
---|---|
Other Names | 445-11886-6 C4520CH3F100FT000N 445-11886-2 445-11886-1 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C4520C0G3F100F085KA | TDK Corporation | 61,271 | 445-2363-1-ND | $0.67000 | Similar |