C3225X7R1N106K250AC | |
---|---|
DigiKey Part Number | 445-C3225X7R1N106K250ACTR-ND - Tape & Reel (TR) 445-C3225X7R1N106K250ACCT-ND - Cut Tape (CT) 445-C3225X7R1N106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1N106K250AC |
Description | CAP CER 10UF 75V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1N106K250AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.69300 | $6.93 |
100 | $0.49040 | $49.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.37391 | $373.91 |
2,000 | $0.34934 | $698.68 |
3,000 | $0.33666 | $1,009.98 |
5,000 | $0.32224 | $1,611.20 |
7,000 | $0.31361 | $2,195.27 |
10,000 | $0.30513 | $3,051.30 |
25,000 | $0.28619 | $7,154.75 |