USD

Not Recommended for New Design, minimums may apply.
1210 (3225 Metric)

C3225X7R1H225M200AE

Digi-Key Part Number
445-173819-2-ND - Tape & Reel (TR)
445-173819-1-ND - Cut Tape (CT)
445-173819-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3225X7R1H225M200AE
Supplier
Description
CAP CER 2.2UF 50V X7R 1210
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.44600$4.46
50$0.33760$16.88
100$0.29400$29.40
500$0.21780$108.90
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.18513$185.13
Additional Resources
AttributeDescription
Other Names
445-173819-2
C3225X7R1H225MT0A0S
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3225X7R2A225K230AETDK Corporation35,572445-8913-1-ND$1.13000Upgrade
C3225X7R2A225M230AETDK Corporation3,885445-6827-1-ND$1.13000Upgrade
C3225X7R1H225K200AETDK Corporation2,788445-173737-1-ND$0.63000Upgrade