-2,80mm-C-Series.jpg)
C3225JB2A225K230AB | ||
---|---|---|
Digi-Key Part Number | 445-11868-2-ND - Tape & Reel (TR) 445-11868-1-ND - Cut Tape (CT) 445-11868-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3225JB2A225K230AB | |
Description | CAP CER 2.2UF 100V JB 1210 | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor JB 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | JB | |
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
Featured Product | |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | C Series, Mid Voltage |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.45600 | $4.56 |
50 | $0.34440 | $17.22 |
100 | $0.30000 | $30.00 |
500 | $0.22220 | $111.10 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18887 | $188.87 |
2,000 | $0.17776 | $355.52 |
5,000 | $0.16665 | $833.25 |
10,000 | $0.15554 | $1,555.40 |
25,000 | $0.14998 | $3,749.50 |
50,000 | $0.14443 | $7,221.50 |
Attribute | Description |
---|---|
Other Names | 445-11868-6 C3225JB2A225KT0L0U 445-11868-1 445-11868-2 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C3225X5R2A225K230AB | TDK Corporation | 1,108 | 445-14910-1-ND | $0.64000 | Similar |
C3225X7R2A225K230AB | TDK Corporation | 997,992 | 445-4497-1-ND | $0.63000 | Similar |
C3225X7R2A225K230AM | TDK Corporation | 74,679 | 445-6098-1-ND | $0.62000 | Similar |
1210BB225K101YX085T | Knowles Novacap | 13,005 | 1763-1140-1-ND | $4.82000 | Similar |
CC1210KKX7R0BB225 | YAGEO | 7,454 | 311-2024-1-ND | $1.41000 | Similar |