USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1210 (3225 Metric)
C3225JB1C106K200AA
Digi-Key Part Number
445-11844-2-ND - Tape & Reel (TR)
445-11844-1-ND - Cut Tape (CT)
445-11844-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3225JB1C106K200AA
Supplier
Description
CAP CER 10UF 16V JB 1210
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
10µF ±10% 16V Ceramic Capacitor JB 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087"" (2.20mm)
Lead Spacing
-
Lead Style
-
Capacitance
10µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,709 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11844-2
C3225JB1C106KTJ00N
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3225JB1H106K250ABTDK Corporation10,199445-11854-1-ND$1.13000Upgrade
C3225JB1E106K250AATDK Corporation12,031445-11850-1-ND$0.57000Upgrade