-2,80mm-C-Series.jpg)
C3225JB1A156M230AA | ||
---|---|---|
Digi-Key Part Number | 445-11842-2-ND - Tape & Reel (TR) 445-11842-1-ND - Cut Tape (CT) 445-11842-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3225JB1A156M230AA | |
Description | CAP CER 15UF 10V JB 1210 | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor JB 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | JB | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CH and JB Temperature Coefficient Capacitors |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.39300 | $3.93 |
50 | $0.29680 | $14.84 |
100 | $0.25850 | $25.85 |
500 | $0.19150 | $95.75 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16277 | $162.77 |
2,000 | $0.15320 | $306.40 |
5,000 | $0.14362 | $718.10 |
10,000 | $0.13405 | $1,340.50 |
25,000 | $0.12926 | $3,231.50 |
50,000 | $0.12447 | $6,223.50 |
Attribute | Description |
---|---|
Other Names | 445-11842-2 445-11842-1 445-11842-6 C3225JB1A156MT000N |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C3225JB1C156M250AA | TDK Corporation | 1,089 | 445-11846-1-ND | $0.65000 | Upgrade |
C3225X5R1C156M250AA | TDK Corporation | 2,498 | 445-7732-1-ND | $0.63000 | Similar |
C3225X7R1C156M250AB | TDK Corporation | 62,034 | 445-3944-1-ND | $0.65000 | Similar |
C3225X5R1A156M230AA | TDK Corporation | 750 | 445-3950-1-ND | $0.56000 | Similar |
C1210C156K8PAC7800 | KEMET | 9,952 | 399-C1210C156K8PAC7800CT-ND | $0.88000 | Direct |