USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1210 (3225 Metric)
1210 (3225 Metric)
C SERIES_1210_2.8

C3225CH2E473J250AA

Digi-Key Part Number
445-15473-2-ND - Tape & Reel (TR)
445-15473-1-ND - Cut Tape (CT)
445-15473-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3225CH2E473J250AA
Supplier
Description
CAP CER 0.047UF 250V CH 1210
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.047µF ±5% 250V Ceramic Capacitor CH 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
250V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110"" (2.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-15473-2
C3225CH2E473JT000N
445-15473-1
445-15473-6
Standard Package1,000