
C3225C0G3A272J200AC | ||
---|---|---|
Digi-Key Part Number | 445-C3225C0G3A272J200ACTR-ND - Tape & Reel (TR) 445-C3225C0G3A272J200ACCT-ND - Cut Tape (CT) 445-C3225C0G3A272J200ACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3225C0G3A272J200AC | |
Description | CAP CER 2700PF 1KV C0G/NP0 1210 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | C Series, High Voltage |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $1.06000 | $10.60 |
50 | $0.91920 | $45.96 |
100 | $0.79540 | $79.54 |
500 | $0.60096 | $300.48 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.53025 | $530.25 |
2,000 | $0.49490 | $989.80 |
5,000 | $0.47722 | $2,386.10 |
10,000 | $0.45955 | $4,595.50 |
Attribute | Description |
---|---|
Other Names | 445-C3225C0G3A272J200ACTR C3225C0G3A272JT000N 445-C3225C0G3A272J200ACDKR 445-C3225C0G3A272J200ACCT |
Standard Package | 1,000 |