
C3225C0G3A182J200AC | ||
---|---|---|
Digi-Key Part Number | 445-C3225C0G3A182J200ACTR-ND - Tape & Reel (TR) 445-C3225C0G3A182J200ACCT-ND - Cut Tape (CT) 445-C3225C0G3A182J200ACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3225C0G3A182J200AC | |
Description | CAP CER 1800PF 1KV C0G/NP0 1210 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | C Series, High Voltage |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.90900 | $9.09 |
50 | $0.78780 | $39.39 |
100 | $0.68180 | $68.18 |
500 | $0.51510 | $257.55 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.45450 | $454.50 |
2,000 | $0.42420 | $848.40 |
5,000 | $0.40905 | $2,045.25 |
10,000 | $0.39390 | $3,939.00 |
25,000 | $0.37875 | $9,468.75 |
Attribute | Description |
---|---|
Other Names | 445-C3225C0G3A182J200ACDKR C3225C0G3A182JT000N 445-C3225C0G3A182J200ACTR 445-C3225C0G3A182J200ACCT |
Standard Package | 1,000 |