
C3225C0G2W333J250AE | ||
---|---|---|
Digi-Key Part Number | 445-180325-2-ND - Tape & Reel (TR) 445-180325-1-ND - Cut Tape (CT) 445-180325-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3225C0G2W333J250AE | |
Description | CAP CER 0.033UF 450V C0GNP0 1210 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
HTML Datasheet | MLCC Part Number Guide |
EDA Models | |
Part Numbering Guide | MLCC Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.77100 | $7.71 |
50 | $0.64040 | $32.02 |
100 | $0.55140 | $55.14 |
500 | $0.42688 | $213.44 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.36760 | $367.60 |
2,000 | $0.34388 | $687.76 |
5,000 | $0.32610 | $1,630.50 |
10,000 | $0.31424 | $3,142.40 |
25,000 | $0.30238 | $7,559.50 |
Attribute | Description |
---|---|
Other Names | 445-180325-2 445-180325-1 445-180325-6 C3225C0G2W333JT000S |
Standard Package | 1,000 |