USD

C3225C0G2
C3225C0G2A683J230AE
Digi-Key Part Number
445-180321-2-ND - Tape & Reel (TR)
445-180321-1-ND - Cut Tape (CT)
445-180321-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3225C0G2A683J230AE
Supplier
Description
CAP CER 0.068UF 100V C0GNP0 1210
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.068µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110"" (2.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.068µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,720 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-180321-2
C3225C0G2A683JT000S
Standard Package1,000