USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1210 (3225 Metric)
1210 (3225 Metric)
C SERIES_1210_2.5

C3225C0G2A473K230AA

Digi-Key Part Number
445-14871-2-ND - Tape & Reel (TR)
445-14871-1-ND - Cut Tape (CT)
445-14871-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3225C0G2A473K230AA
Supplier
Description
CAP CER 0.047UF 100V C0G 1210
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.047µF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098"" (2.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.047µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-14871-2
C3225C0G2A473KT000N
445-14871-1
445-14871-6
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3225C0G2A473J230AATDK Corporation2,309445-2349-1-ND$1.09000Direct
C3225NP02E473J250AATDK Corporation805445-172552-1-ND$1.76000Upgrade
C3225C0G2E473K250AATDK Corporation5,460445-15462-1-ND$1.67000Upgrade
C3225C0G2E473J250AATDK Corporation54,802445-15461-1-ND$1.67000Upgrade