1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
C SERIES_1206_1.0

C3216Y5V1A106Z/0.85

Digi-Key Part Number
445-1593-2-ND - Tape & Reel (TR)
445-1593-1-ND - Cut Tape (CT)
445-1593-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216Y5V1A106Z/0.85
Supplier
Description
CAP CER 10UF 10V Y5V 1206
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
445-1593-2
445-1593-1
445-1593-6
C3216Y5V1A106Z085
C3216Y5V1A106ZT0J5N
C3216Y5V1A106ZT/0.85
Standard Package4,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C106Z8VAC7800KEMET8,725399-C1206C106Z8VAC7800CT-ND$0.43000Similar
C1206C106Z3VAC7800KEMET6,841399-15076-1-ND$1.09000Upgrade
C1206C106Z4VAC7800KEMET8,105399-15077-1-ND$0.43000Upgrade
CL31F106ZPHNNNESamsung Electro-Mechanics7181276-1853-1-ND$0.19000Similar
CC1206ZKY5V7BB106YAGEO333,679311-1376-1-ND$0.27000Upgrade