1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8L1E106K160AC

Digi-Key Part Number
445-C3216X8L1E106K160ACTR-ND - Tape & Reel (TR)
445-C3216X8L1E106K160ACCT-ND - Cut Tape (CT)
445-C3216X8L1E106K160ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8L1E106K160AC
Description
COMMERCIAL GRADE HIGH TEMPERATUR
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.23000$1.23
10$0.97000$9.70
50$0.84040$42.02
100$0.72720$72.72
500$0.54944$274.72
1,000$0.48480$484.80
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.45248$904.96
4,000$0.43632$1,745.28
10,000$0.42016$4,201.60
14,000$0.41208$5,769.12
Additional Resources
AttributeDescription
Other Names
445-C3216X8L1E106K160ACTR
445-C3216X8L1E106K160ACCT
445-C3216X8L1E106K160ACDKR
C3216X8L1E106KT0A0E
Standard Package2,000