-2,20mm-C-Series.jpg)
C3216X7R2A104M160AE | ||
---|---|---|
Digi-Key Part Number | 445-15934-2-ND - Tape & Reel (TR) 445-15934-1-ND - Cut Tape (CT) 445-15934-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3216X7R2A104M160AE | |
Description | CAP CER 0.1UF 100V X7R 1206 | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
Featured Product | Soft Termination MLCC Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
HTML Datasheet | C3216X7R2A104M160AE Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.20200 | $2.02 |
50 | $0.14140 | $7.07 |
100 | $0.12120 | $12.12 |
500 | $0.09090 | $45.45 |
1,000 | $0.07676 | $76.76 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07272 | $145.44 |
4,000 | $0.06868 | $274.72 |
10,000 | $0.06464 | $646.40 |
14,000 | $0.06262 | $876.68 |
50,000 | $0.05656 | $2,828.00 |
100,000 | $0.05252 | $5,252.00 |
Attribute | Description |
---|---|
Other Names | C3216X7R2A104MT000S C3216X7R2A104M160AETR-ND C3216X7R2A104M160AETR C3216X7R2A104MT020S C3216X7R2A104M160AECT C3216X7R2A104M160AEDKR C3216X7R2A104M160AEDKR-ND C3216X7R2A104M160AECT-ND 445-15934-6 445-15934-1 445-15934-2 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C3216X7R2A104K160AE | TDK Corporation | 8,160 | 445-15933-1-ND | $0.32000 | Upgrade |
C3216X8R2A104K115AE | TDK Corporation | 5,575 | 445-173720-1-ND | $0.48000 | Upgrade |
C3216X7R2E104M160AE | TDK Corporation | 5,727 | 445-6819-1-ND | $0.47000 | Upgrade |
C3216X7R2E104K160AE | TDK Corporation | 1,516,374 | 445-8899-1-ND | $0.47000 | Upgrade |
C3216X7T2W104K160AE | TDK Corporation | 477,842 | 445-8897-1-ND | $0.83000 | Similar |