USD

1206 (3216 Metric)
C3216X7R1H106K160AC
Digi-Key Part Number
445-181601-2-ND - Tape & Reel (TR)
445-181601-1-ND - Cut Tape (CT)
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X7R1H106K160AC
Supplier
Description
CAP CER 10UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071"" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
10µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

26,829 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
445-181601-2
C3216X7R1H106KT0A0E
Standard Package2,000