USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1206 (3216 Metric)
C3216X7R1E225M160AE
Digi-Key Part Number
445-173758-2-ND - Tape & Reel (TR)
445-173758-1-ND - Cut Tape (CT)
445-173758-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X7R1E225M160AE
Supplier
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.2µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075"" (1.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,214 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-173758-2
C3216X7R1E225MT000S
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X7R1H225K160AETDK Corporation89,964445-8903-1-ND$0.75000Upgrade
C3216X7R1V225K160AETDK Corporation3,357445-173825-1-ND$0.71000Upgrade
C3216X7R1E225K160AETDK Corporation12,075445-173630-1-ND$0.38000Upgrade
C3216X8R1E225K160AETDK Corporation1,514445-173743-1-ND$0.66000Upgrade
C3216X7R1H225M160AETDK Corporation1,649445-6815-1-ND$0.72000Upgrade