USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1206 (3216 Metric)

C3216X6S1A685K085AB

Digi-Key Part Number
445-14757-2-ND - Tape & Reel (TR)
445-14757-1-ND - Cut Tape (CT)
445-14757-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X6S1A685K085AB
Supplier
Description
CAP CER 6.8UF 10V X6S 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
6.8µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039"" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
6.8µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-14757-2
C3216X6S1A685KT0J5N
445-14757-1
445-14757-6
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X6S1V685K160ACTDK Corporation3,040445-14789-1-ND$0.92000Upgrade
C3216X6S1E685K160ABTDK Corporation2,590445-14770-1-ND$0.77000Upgrade
C3216X6S1C685K160ACTDK Corporation3,528445-14763-1-ND$0.44000Upgrade