USD

Obsolete item.
1206 (3216 Metric)
1206 (3216 Metric)
C SERIES_1206_1.8
C3216X5R0J476M160AC
Digi-Key Part Number
445-1428-2-ND - Tape & Reel (TR)
445-1428-1-ND - Cut Tape (CT)
445-1428-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216X5R0J476M160AC
Supplier
Description
CAP CER 47UF 6.3V X5R 1206
Detailed Description
47µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071"" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
47µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 2,845

2,845 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-1428-2
C3216X5R0J476M
C3216X5R0J476MT
C3216X5R0J476MT000N
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X5R1C476M160ABTDK Corporation603445-6003-1-ND$1.03000Upgrade
C3216X5R1A476M160ABTDK Corporation42,844445-6006-1-ND$0.94000Upgrade
C3216X5R1E476M160ACTDK Corporation655,187445-8047-1-ND$1.05000Upgrade