USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1206 (3216 Metric)
C3216JB2A334M130AA
Digi-Key Part Number
445-11759-2-ND - Tape & Reel (TR)
445-11759-1-ND - Cut Tape (CT)
445-11759-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216JB2A334M130AA
Supplier
Description
CAP CER 0.33UF 100V JB 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.33µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
100V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057"" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,642 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11759-2
C3216JB2A334MT0L0U
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216JB2A334K130AATDK Corporation2,867445-11758-1-ND$0.48000Upgrade