1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216JB1E225K160AA

Digi-Key Part Number
445-11705-2-ND - Tape & Reel (TR)
445-11705-1-ND - Cut Tape (CT)
445-11705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216JB1E225K160AA
Description
CAP CER 2.2UF 25V JB 1206
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.31700$3.17
50$0.22220$11.11
100$0.19040$19.04
500$0.14280$71.40
1,000$0.12059$120.59
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.11425$228.50
4,000$0.10790$431.60
10,000$0.10155$1,015.50
20,000$0.09838$1,967.60
Additional Resources
AttributeDescription
Other Names
445-11705-2
445-11705-1
C3216JB1E225KT000N
445-11705-6
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C3216X8R1E225K160ABTDK Corporation21,489445-8861-1-ND$0.70000Direct
C3216X7R1H225K160ABTDK Corporation18,086445-7697-1-ND$0.70000Similar
CL31B225KAHNNNESamsung Electro-Mechanics86,8371276-1072-1-ND$0.17000Similar