C3216C0G2W822J115AE

DigiKey Part Number
445-180320-2-ND - Tape & Reel (TR)
445-180320-1-ND - Cut Tape (CT)
445-180320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2W822J115AE
Description
CAP CER 8200PF 450V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2W822J115AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.28900$2.89
50$0.22980$11.49
100$0.18980$18.98
500$0.14832$74.16
1,000$0.12607$126.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.11866$237.32
4,000$0.11124$444.96
10,000$0.10382$1,038.20
14,000$0.10197$1,427.58
50,000$0.09641$4,820.50
100,000$0.09270$9,270.00
Manufacturers Standard Package