USD

1206 (3216 Metric)

C3216C0G2W822J115AE

Digi-Key Part Number
445-180320-2-ND - Tape & Reel (TR)
445-180320-1-ND - Cut Tape (CT)
445-180320-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C3216C0G2W822J115AE
Supplier
Description
CAP CER 8200PF 450V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
450V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.32500$3.25
50$0.24560$12.28
100$0.21380$21.38
500$0.15840$79.20
1,000$0.13464$134.64
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.12672$253.44
Additional Resources
AttributeDescription
Other Names
445-180320-2
C3216C0G2W822JT000S
Standard Package2,000