C3216C0G2A683J160AE | |
---|---|
DigiKey Part Number | 445-180310-2-ND - Tape & Reel (TR) 445-180310-1-ND - Cut Tape (CT) 445-180310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A683J160AE |
Description | CAP CER 0.068UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A683J160AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.52600 | $5.26 |
100 | $0.34570 | $34.57 |
1,000 | $0.24715 | $247.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.24398 | $487.96 |
4,000 | $0.22607 | $904.28 |
6,000 | $0.22517 | $1,351.02 |
10,000 | $0.20816 | $2,081.60 |
14,000 | $0.20604 | $2,884.56 |
20,000 | $0.20547 | $4,109.40 |