2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220H474J5GAC7800

Digi-Key Part Number
399-C2220H474J5GAC7800TR-ND - Tape & Reel (TR)
399-C2220H474J5GAC7800CT-ND - Cut Tape (CT)
399-C2220H474J5GAC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C2220H474J5GAC7800
Supplier
Description
CAP CER 0.47UF 50V C0G/NP0 2220
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Downhole
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.093" (2.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$51.54000$51.54
10$48.67600$486.76
50$42.94920$2,147.46
100$39.37010$3,937.01
Tape & Reel (TR)
QtyUnit PriceExt Price
500$36.50680$18,253.40
Additional Resources
AttributeDescription
Other Names
399-6525-2
399-6525-1
399-6525-6
399-C2220H474J5GAC7800TR
339-C2220H474J5GAC7800CT
399-6525-2-ND
C2220H474J5GACTU
399-6525-1-ND
C2220H474J5GAC7800
399-C2220H474J5GAC7800CT
C2220H474J5GAC
399-6525-6-ND
339-C2220H474J5GAC7800DKR
399-C2220H474J5GAC7800DKR
C2220H474J5GACT500
Standard Package500