USD

Obsolete item.
0805 (2012 Metric)
0805 (2012 Metric)
C SERIES_0805_0.75

C2012Y5V1H104Z/0.60

Digi-Key Part Number
445-3462-2-ND - Tape & Reel (TR)
445-3462-1-ND - Cut Tape (CT)
445-3462-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012Y5V1H104Z/0.60
Supplier
Description
CAP CER 0.1UF 50V Y5V 0805
Detailed Description
0.1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
-20%, +80%
Voltage - Rated
50V
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030"" (0.75mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-3462-2
C2012Y5V1H104ZT0H0N
445-3462-1
C2012Y5V1H104Z060
445-3462-6
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0805ZRY5V9BB104Yageo252,156311-1361-1-ND$0.10000Direct
CL21F104ZBANNNCSamsung Electro-Mechanics51,8631276-1114-1-ND$0.10000Direct
08055G104ZAT2AAVX Corporation16,300478-1421-1-ND$0.13000Direct