USD

Obsolete item.
0805 (2012 Metric)
0805 (2012 Metric)
C SERIES_2012-0805_1.45

C2012Y5V1A106Z

Digi-Key Part Number
445-1371-2-ND - Tape & Reel (TR)
445-1371-1-ND - Cut Tape (CT)
445-1371-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012Y5V1A106Z
Supplier
Description
CAP CER 10UF 10V Y5V 0805
Detailed Description
-20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Tolerance
-20%, +80%
Voltage - Rated
10V
Temperature Coefficient
Y5V (F)
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
10 µF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
445-1371-2
C2012Y5V1A106Z-ND
C2012Y5V1A106ZT
C2012Y5V1A106ZT-ND
C2012Y5V1A106ZT000N
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CC0805ZKY5V7BB106Yageo17,141311-2085-1-ND$0.29000Upgrade
0805ZG106ZAT2AAVX Corporation4,276478-10844-1-ND$0.36000Direct
C0805C106Z8VACTUKEMET646399-8015-1-ND$0.22000Direct