USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0805 (2012 Metric)
C2012X8R1E105M125AE
Digi-Key Part Number
445-175231-2-ND - Tape & Reel (TR)
445-175231-1-ND - Cut Tape (CT)
445-175231-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012X8R1E105M125AE
Supplier
Description
CAP CER 1UF 25V X8R 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059"" (1.50mm)
Lead Spacing
-
Lead Style
-
Capacitance
1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,926 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-175231-2
C2012X8R1E105MT000S
Standard Package2,000