0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8L1A106K125AE

Digi-Key Part Number
445-C2012X8L1A106K125AETR-ND - Tape & Reel (TR)
445-C2012X8L1A106K125AECT-ND - Cut Tape (CT)
445-C2012X8L1A106K125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8L1A106K125AE
Description
COMMERCIAL GRADE SOFT TERMINATIO
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X8L 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.82000$0.82
10$0.62400$6.24
50$0.51820$25.91
100$0.44620$44.62
500$0.34542$172.71
1,000$0.29744$297.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.27826$556.52
4,000$0.26386$1,055.44
10,000$0.25427$2,542.70
14,000$0.25005$3,500.70
Additional Resources
AttributeDescription
Other Names
445-C2012X8L1A106K125AETR
445-C2012X8L1A106K125AECT
C2012X8L1A106KT0A0S
445-C2012X8L1A106K125AEDKR
Standard Package2,000