USD

0805 (2012 Metric)
C2012X8L1A106K125AC
Digi-Key Part Number
445-C2012X8L1A106K125ACTR-ND - Tape & Reel (TR)
445-C2012X8L1A106K125ACCT-ND - Cut Tape (CT)
445-C2012X8L1A106K125ACDKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012X8L1A106K125AC
Supplier
Description
COMMERCIAL GRADE HIGH TEMPERATUR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10µF ±10% 10V Ceramic Capacitor X8L 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X8L
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057"" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
10µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,318 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-C2012X8L1A106K125ACTR
C2012X8L1A106KT0A0E
Standard Package2,000