-1,45mm-C-Series.jpg)
C2012X7S1E106K125AC | ||
---|---|---|
Digi-Key Part Number | 445-181600-2-ND - Tape & Reel (TR) 445-181600-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | C2012X7S1E106K125AC | |
Description | CAP CER 10UF 25V X7S 0805 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7S | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
HTML Datasheet | C2012X7S1E106K125AC Character Sheet |
EDA Models | C2012X7S1E106K125AC by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.37300 | $3.73 |
50 | $0.28180 | $14.09 |
100 | $0.24540 | $24.54 |
500 | $0.18180 | $90.90 |
1,000 | $0.15453 | $154.53 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14544 | $290.88 |
4,000 | $0.13635 | $545.40 |
10,000 | $0.12726 | $1,272.60 |
14,000 | $0.12499 | $1,749.86 |
50,000 | $0.11817 | $5,908.50 |
Attribute | Description |
---|---|
Other Names | 445-181600-2 445-181600-1 C2012X7S1E106KT0A0E |
Standard Package | 2,000 |