C2012X7R2A225K125AC | |
---|---|
DigiKey Part Number | 445-C2012X7R2A225K125ACTR-ND - Tape & Reel (TR) 445-C2012X7R2A225K125ACCT-ND - Cut Tape (CT) 445-C2012X7R2A225K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A225K125AC |
Description | COMMERCIAL GRADE,MLCC,0805,100V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.39700 | $3.97 |
50 | $0.29260 | $14.63 |
100 | $0.26000 | $26.00 |
500 | $0.20468 | $102.34 |
1,000 | $0.18740 | $187.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.17310 | $346.20 |
4,000 | $0.16126 | $645.04 |
6,000 | $0.15530 | $931.80 |
10,000 | $0.14867 | $1,486.70 |
14,000 | $0.14478 | $2,026.92 |
20,000 | $0.14103 | $2,820.60 |
50,000 | $0.13290 | $6,645.00 |