
C2012X5R2A475K125AC | ||
---|---|---|
Digi-Key Part Number | 445-C2012X5R2A475K125ACTR-ND - Tape & Reel (TR) 445-C2012X5R2A475K125ACCT-ND - Cut Tape (CT) 445-C2012X5R2A475K125ACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2012X5R2A475K125AC | |
Description | CAP CER 4.7UF 100V X5R 0805 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X5R | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | C Series, Mid Voltage |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | C Series, Mid Voltage |
EDA Models | C2012X5R2A475K125AC by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.50500 | $5.05 |
50 | $0.40420 | $20.21 |
100 | $0.34640 | $34.64 |
500 | $0.27422 | $137.11 |
1,000 | $0.23093 | $230.93 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21650 | $433.00 |
4,000 | $0.20206 | $808.24 |
10,000 | $0.19484 | $1,948.40 |
14,000 | $0.19196 | $2,687.44 |
50,000 | $0.18402 | $9,201.00 |
Attribute | Description |
---|---|
Other Names | 445-C2012X5R2A475K125ACTR C2012X5R2A475KT0A0E 445-C2012X5R2A475K125ACCT |
Standard Package | 2,000 |