0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1H224K125AA

Digi-Key Part Number
445-14405-2-ND - Tape & Reel (TR)
445-14405-1-ND - Cut Tape (CT)
445-14405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H224K125AA
Description
CAP CER 0.22UF 50V X5R 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.10700$1.07
50$0.06040$3.02
100$0.05010$5.01
500$0.03512$17.56
1,000$0.02907$29.07
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.02706$54.12
4,000$0.02476$99.04
10,000$0.02303$230.30
20,000$0.02188$437.60
Additional Resources
AttributeDescription
Other Names
C2012X5R1H224KT000N
445-14405-6
445-14405-2
445-14405-1
Standard Package2,000