0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1A156M085AC

Digi-Key Part Number
445-14362-2-ND - Tape & Reel (TR)
445-14362-1-ND - Cut Tape (CT)
445-14362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A156M085AC
Description
CAP CER 15UF 10V X5R 0805
Detailed Description
15 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
4,000 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.42200$4.22
50$0.31900$15.95
100$0.27780$27.78
500$0.20580$102.90
1,000$0.17493$174.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.15435$617.40
8,000$0.14406$1,152.48
12,000$0.14149$1,697.88
28,000$0.13892$3,889.76
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
445-14362-6
C2012X5R1A156MT0J0E
445-14362-1
445-14362-2
Standard Package4,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C2012X5R1A156M125ABTDK Corporation3,710445-7662-1-ND$0.68000Direct
C2012X5R1V156M125ACTDK Corporation185,232445-14423-1-ND$0.61000Upgrade
C2012X5R1C156M125ACTDK Corporation30,852445-14373-1-ND$0.63000Upgrade
C2012X5R1E156M125ACTDK Corporation105,090445-9078-1-ND$0.65000Upgrade
C2012X6S1C156M125ACTDK Corporation1,782445-14485-1-ND$0.63000Similar