USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0805 (2012 Metric)

C2012JB2A153M125AA

Digi-Key Part Number
445-11543-2-ND - Tape & Reel (TR)
445-11543-1-ND - Cut Tape (CT)
445-11543-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012JB2A153M125AA
Supplier
Description
CAP CER 0.015UF 100V JB 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.015µF ±20% 100V Ceramic Capacitor JB 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
100V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057"" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.015µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-11543-2
C2012JB2A153MT020U
445-11543-1
445-11543-6
Standard Package2,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C2012JB2A153K125AATDK Corporation4,000445-11542-1-ND$0.19000Upgrade
C2012C0G2A153J085ACTDK Corporation2,480445-172667-1-ND$0.37000Direct
C2012JB2E153K125AATDK Corporation8,230445-11566-1-ND$0.23000Upgrade
C2012JB2E153M125AATDK Corporation3,750445-11567-1-ND$0.23000Upgrade