0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012JB2A103M085AA

Digi-Key Part Number
445-11537-2-ND - Tape & Reel (TR)
445-11537-1-ND - Cut Tape (CT)
445-11537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012JB2A103M085AA
Description
CAP CER 10000PF 100V JB 0805
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor JB 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.12800$1.28
50$0.07680$3.84
100$0.06480$6.48
500$0.04432$22.16
1,000$0.03922$39.22
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03100$124.00
8,000$0.02945$235.60
12,000$0.02790$334.80
40,000$0.02635$1,054.00
Additional Resources
AttributeDescription
Other Names
C2012JB2A103MT020U
445-11537-1
445-11537-2
445-11537-6
Standard Package4,000
Substitutes (57)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C2012X7T2W103K085AATDK Corporation3,881445-7750-1-ND$0.28000Similar
C2012C0G2A103J125AATDK Corporation2,303445-15275-1-ND$0.35000Similar
C2012C0G2E103J125AATDK Corporation8,190445-15283-1-ND$0.40000Similar
C2012NP02A103J125AATDK Corporation3,927445-15407-1-ND$0.41000Similar
C2012X7R2E103K125AATDK Corporation269,625445-2280-1-ND$0.14000Similar