-1,45mm-C-Series.jpg)
C2012JB1V475K125AC | ||
---|---|---|
Digi-Key Part Number | 445-11530-2-ND - Tape & Reel (TR) 445-11530-1-ND - Cut Tape (CT) 445-11530-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2012JB1V475K125AC | |
Description | CAP CER 4.7UF 35V JB 0805 | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | JB | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | DC-DC Converter Design Support |
Featured Product | CH and JB Temperature Coefficient Capacitors |
PCN Obsolescence/ EOL | Mult Dev EOL/NRND 1/Oct/2020 |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.41400 | $4.14 |
50 | $0.31320 | $15.66 |
100 | $0.27270 | $27.27 |
500 | $0.20200 | $101.00 |
1,000 | $0.17170 | $171.70 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.16160 | $323.20 |
4,000 | $0.15150 | $606.00 |
10,000 | $0.14140 | $1,414.00 |
14,000 | $0.13888 | $1,944.32 |
50,000 | $0.13130 | $6,565.00 |
Attribute | Description |
---|---|
Other Names | 445-11530-6 C2012JB1V475KT000E 445-11530-1 445-11530-2 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C2012JB1H475K125AB | TDK Corporation | 512,182 | 445-11510-1-ND | $0.59000 | Upgrade |
C2012X5R1H475K125AB | TDK Corporation | 828,815 | 445-5980-1-ND | $0.43000 | Similar |
C2012X6S1V475K125AB | TDK Corporation | 0 | 445-7601-1-ND | $0.53000 | Similar |
C2012X5R1V475K125AC | TDK Corporation | 21,319 | 445-14431-1-ND | $0.35000 | Similar |
C2012X6S1H475K125AC | TDK Corporation | 347,053 | 445-7599-1-ND | $0.46000 | Similar |