USD

0805 (2012 Metric)

C2012JB1V335M125AC

Digi-Key Part Number
445-11529-2-ND - Tape & Reel (TR)
445-11529-1-ND - Cut Tape (CT)
445-11529-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012JB1V335M125AC
Supplier
Description
CAP CER 3.3UF 35V JB 0805
Detailed Description
3.3 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
35V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
3.3 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.37700$3.77
50$0.28520$14.26
100$0.24840$24.84
500$0.18400$92.00
1,000$0.15640$156.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.12800$256.00
Additional Resources
AttributeDescription
Other Names
445-11529-2
C2012JB1V335MT000E
Standard Package2,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C2012JB1H335K125ABTDK Corporation2,497445-11506-1-ND$0.67000Upgrade
C2012X6S1V335K125ABTDK Corporation3,673445-14521-1-ND$0.53000Similar
C2012JB1V335K125ACTDK Corporation1,109445-11528-1-ND$0.53000Upgrade
C2012X6S1H335M125ACTDK Corporation1,759445-14508-1-ND$0.67000Similar
C2012X5R1V335K125ACTDK Corporation1,519445-14429-1-ND$0.53000Similar