-1,45mm-C-Series.jpg)
C2012JB1H224K125AA | ||
---|---|---|
Digi-Key Part Number | 445-11498-2-ND - Tape & Reel (TR) 445-11498-1-ND - Cut Tape (CT) 445-11498-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2012JB1H224K125AA | |
Description | CAP CER 0.22UF 50V JB 0805 | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | JB | |
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Featured Product | CH and JB Temperature Coefficient Capacitors |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11000 | $1.10 |
50 | $0.06260 | $3.13 |
100 | $0.05180 | $5.18 |
500 | $0.03634 | $18.17 |
1,000 | $0.03009 | $30.09 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.02801 | $56.02 |
4,000 | $0.02562 | $102.48 |
10,000 | $0.02384 | $238.40 |
14,000 | $0.02264 | $316.96 |
50,000 | $0.01966 | $983.00 |
100,000 | $0.01624 | $1,624.00 |
200,000 | $0.01585 | $3,170.00 |
Attribute | Description |
---|---|
Other Names | C2012JB1H224KT000N 445-11498-2 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C2012X5R1H224K125AA | TDK Corporation | 6,256 | 445-14405-1-ND | $0.15000 | Similar |
C2012X7R1H224K125AA | TDK Corporation | 384 | 445-1350-1-ND | $0.15000 | Similar |
C0805C224K5RAC7800 | KEMET | 1,293,158 | 399-C0805C224K5RAC7800CT-ND | $0.16000 | Direct |
C0805C224J1RAC7800 | KEMET | 62,354 | 399-C0805C224J1RAC7800CT-ND | $0.56000 | Similar |
C0805C224J5RAC7800 | KEMET | 5,370 | 399-C0805C224J5RAC7800CT-ND | $0.79000 | Similar |