USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0805 (2012 Metric)
C2012JB0J336M125AC
Digi-Key Part Number
445-11395-2-ND - Tape & Reel (TR)
445-11395-1-ND - Cut Tape (CT)
445-11395-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012JB0J336M125AC
Supplier
Description
CAP CER 33UF 6.3V JB 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
33µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±20%
Voltage - Rated
6.3V
Temperature Coefficient
JB
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057"" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,497 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11395-2
C2012JB0J336MT000E
Standard Package2,000