C2012CH1H122J060AA | |
---|---|
DigiKey Part Number | 445-11327-2-ND - Tape & Reel (TR) 445-11327-1-ND - Cut Tape (CT) 445-11327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012CH1H122J060AA |
Description | CAP CER 1200PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1H122J060AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.09200 | $0.92 |
50 | $0.05520 | $2.76 |
100 | $0.04340 | $4.34 |
500 | $0.03204 | $16.02 |
1,000 | $0.02653 | $26.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02259 | $90.36 |