USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0805 (2012 Metric)
C2012CH1H102K060AA
Digi-Key Part Number
445-11324-2-ND - Tape & Reel (TR)
445-11324-1-ND - Cut Tape (CT)
445-11324-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012CH1H102K060AA
Supplier
Description
CAP CER 1000PF 50V CH 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1000pF ±10% 50V Ceramic Capacitor CH 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
CH
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030"" (0.75mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,848 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-11324-2
C2012CH1H102KT000N
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C2012CH1H102J060AATDK Corporation8,030445-11323-1-ND$0.23000Upgrade
C2012CH2W102J060AATDK Corporation2,986445-15365-1-ND$0.28000Upgrade
C2012CH2W102K060AATDK Corporation6,250445-15366-1-ND$0.28000Upgrade
C2012CH2A102J060AATDK Corporation5,526445-11357-1-ND$0.14000Upgrade