C2012C0G2W681J060AE

DigiKey Part Number
445-180307-2-ND - Tape & Reel (TR)
445-180307-1-ND - Cut Tape (CT)
445-180307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W681J060AE
Description
CAP CER 680PF 450V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W681J060AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.19400$1.94
50$0.13600$6.80
100$0.10980$10.98
500$0.08158$40.79
1,000$0.07138$71.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06288$251.52
8,000$0.05948$475.84
12,000$0.05642$677.04
28,000$0.05438$1,522.64
100,000$0.04504$4,504.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
445-180307-2
445-180307-1
C2012C0G2W681JT000S
445-180307-6
Standard Package4,000