-1,45mm-C-Series.jpg)
C2012C0G2W221J060AE | ||
---|---|---|
Digi-Key Part Number | 445-180300-2-ND - Tape & Reel (TR) 445-180300-1-ND - Cut Tape (CT) 445-180300-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2012C0G2W221J060AE | |
Description | CAP CER 220PF 450V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
HTML Datasheet | C2012C0G2W221J060AE Character Sheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.18200 | $1.82 |
50 | $0.12120 | $6.06 |
100 | $0.10300 | $10.30 |
500 | $0.07272 | $36.36 |
1,000 | $0.06363 | $63.63 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05606 | $224.24 |
8,000 | $0.05303 | $424.24 |
12,000 | $0.05030 | $603.60 |
28,000 | $0.04848 | $1,357.44 |
100,000 | $0.04015 | $4,015.00 |
Attribute | Description |
---|---|
Other Names | 445-180300-6 445-180300-1 445-180300-2 C2012C0G2W221JT000S |
Standard Package | 4,000 |