-1,45mm-C-Series.jpg)
C2012C0G2E682J125AE | ||
---|---|---|
Digi-Key Part Number | 445-180293-2-ND - Tape & Reel (TR) 445-180293-1-ND - Cut Tape (CT) 445-180293-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C2012C0G2E682J125AE | |
Description | CAP CER 6800PF 250V C0G/NP0 0805 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | C2012C0G2E682J125AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Guide to Replacing an Electrolytic Capacitor with an MLCC |
Environmental Information | |
HTML Datasheet | MLCC Part Number Guide |
EDA Models | C2012C0G2E682J125AE Models |
Part Numbering Guide | MLCC Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.26900 | $2.69 |
50 | $0.19820 | $9.91 |
100 | $0.16150 | $16.15 |
500 | $0.12746 | $63.73 |
1,000 | $0.10764 | $107.64 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.10197 | $203.94 |
4,000 | $0.09631 | $385.24 |
10,000 | $0.09064 | $906.40 |
14,000 | $0.08781 | $1,229.34 |
50,000 | $0.07931 | $3,965.50 |
100,000 | $0.07365 | $7,365.00 |
Attribute | Description |
---|---|
Other Names | 445-180293-2 C2012C0G2E682JT000S 445-180293-6 445-180293-1 |
Standard Package | 2,000 |