cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200H-CN222

Digi-Key Part Number
C200H-CN222-ND
Manufacturer
Manufacturer Product Number
C200H-CN222
Description
CABLE ASSEMBLY INTERFACE 6.56'
Detailed Description
Interface Cable Assembly Omron C Series 6.56' (2.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Process Side Connection
D-Sub Connector
Control Side Connection
D-Sub Connector
Specifications
Interface
Number of Positions
-
Length
6.56' (2.00m)
For Use With/Related Products
Omron C Series
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$565.03000$565.03
Additional Resources
AttributeDescription
Other NamesC200HCN222
Standard Package1