
C1608X7S1C225K080AE | ||
---|---|---|
Digi-Key Part Number | 445-C1608X7S1C225K080AETR-ND - Tape & Reel (TR) 445-C1608X7S1C225K080AECT-ND - Cut Tape (CT) 445-C1608X7S1C225K080AEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608X7S1C225K080AE | |
Description | MLCC,0603,X7S,16V,2.2UF,10%,0.8M | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7S | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.20200 | $2.02 |
50 | $0.14140 | $7.07 |
100 | $0.12120 | $12.12 |
500 | $0.09090 | $45.45 |
1,000 | $0.07676 | $76.76 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06868 | $274.72 |
8,000 | $0.06464 | $517.12 |
12,000 | $0.06262 | $751.44 |
28,000 | $0.06060 | $1,696.80 |
100,000 | $0.05252 | $5,252.00 |
Attribute | Description |
---|---|
Other Names | 445-C1608X7S1C225K080AEDKR 445-C1608X7S1C225K080AETR 445-C1608X7S1C225K080AECT C1608X7S1C225KT000S |
Standard Package | 4,000 |