USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
0603 (1608 Metric)
C1608X5R2A332K080AA
Digi-Key Part Number
445-14185-2-ND - Tape & Reel (TR)
445-14185-1-ND - Cut Tape (CT)
445-14185-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608X5R2A332K080AA
Supplier
Description
CAP CER 3300PF 100V X5R 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
3300pF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035"" (0.90mm)
Lead Spacing
-
Lead Style
-
Capacitance
3300pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,440 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-14185-2
C1608X5R2A332KT000N
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1608X8R2A332K080AATDK Corporation3,452445-3428-1-ND$0.17000Upgrade
C1608X7R2A332K080AATDK Corporation2,327445-4422-1-ND$0.13000Upgrade
C1608C0G2A332J080AATDK Corporation970445-15234-1-ND$0.25000Direct