-0,95mm-C-Series.jpg)
C1608X5R1H473K080AA | ||
---|---|---|
Digi-Key Part Number | 445-14155-2-ND - Tape & Reel (TR) 445-14155-1-ND - Cut Tape (CT) 445-14155-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1608X5R1H473K080AA | |
Description | CAP CER 0.047UF 50V X5R 0603 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X5R | |
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
Design Resources | 20 W Non-Isolated Buck LED Driver Using PL LNK460KG |
PCN Part Status Change | |
HTML Datasheet | MLCC Part Number Guide |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07600 | $0.76 |
50 | $0.04120 | $2.06 |
100 | $0.03370 | $3.37 |
500 | $0.02404 | $12.02 |
1,000 | $0.01889 | $18.89 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01580 | $63.20 |
8,000 | $0.01442 | $115.36 |
12,000 | $0.01374 | $164.88 |
28,000 | $0.01305 | $365.40 |
100,000 | $0.00944 | $944.00 |
200,000 | $0.00913 | $1,826.00 |
400,000 | $0.00859 | $3,436.00 |
Attribute | Description |
---|---|
Other Names | C1608X5R1H473KT000N 445-14155-6 445-14155-2 445-14155-1 |
Standard Package | 4,000 |